Part Details for ABM10-32.000MHZ-7-A15-T by Abracon
Overview of ABM10-32.000MHZ-7-A15-T by Abracon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM10-32.000MHZ-7-A15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM10-32.000MHZ-7-A15-T
|
IBS Electronics | Crystal 32MHz 15ppm (Tol) 15ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 300 Package Multiple: 1 | 0 |
|
$0.3593 / $0.3639 | Buy Now |