-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27.120MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers | |
HA7-5147-2 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers | |
R7FA6T1AB3CFP#AA0 | Renesas Electronics Corporation | 120MHz Arm® Cortex®-M4, ASSP of RA6 for Motor Control |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14367-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2056 / $0.3900 | Buy Now |
DISTI #
ABM10-27.120MHZ-8-
|
Avnet Americas | Crystal 27.12MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM10-27.120MHZ-8-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1642 | Buy Now |
DISTI #
815-ABM12712MHZ8A1T
|
Mouser Electronics | Crystals CRYSTAL 27.120MHZ 8PF SMD RoHS: Compliant | 850 |
|
$0.2050 / $0.4300 | Buy Now |
DISTI #
74563704
|
RS | Crystal, ulta miniature, 2.5x 2.0x 0.5mm, 27.120MHZ, +/- 10ppm, -10C/60C | Abracon ABM10-27.120MHZ-8-A10-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | SMD Ultra Miniature Quartz Crystal - 27.120MHZ ±20ppm - 8pF - Temp Stability: ±10ppm -10°C to +60°C RoHS: Compliant | 0 |
|
$0.1494 / $0.2091 | Buy Now |
DISTI #
ABM10-27.120MHZ-8-A10-T
|
Avnet Abacus | - Tape and Reel (Alt: ABM10-27.120MHZ-8-A10-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10-27.120MHZ-8-A10-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-27.120MHZ-8-A10-T
Abracon Corporation
CRYSTAL 27.120MHZ 8PF SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |