Part Details for ABM10-24.000MHZ-D30-T3 by Abracon Corporation
Results Overview of ABM10-24.000MHZ-D30-T3 by Abracon Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM10-24.000MHZ-D30-T3 Information
ABM10-24.000MHZ-D30-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM10-24.000MHZ-D30-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8105
|
Newark | Crystal, 24Mhz, 10Pf, 2.5Mm X 2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.5500 / $0.6170 | Buy Now |
DISTI #
40Y1963
|
Newark | Crystal, 24Mhz, 10Pf, 2.5 X 2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency St... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7040 / $1.0600 | Buy Now |
DISTI #
39T2619
|
Newark | Ceramic Quartz Crystal, 24Mhz, 10Pf, Smd, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Fre... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7550 | Buy Now |
DISTI #
535-10930-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33048 In Stock |
|
$0.5750 / $1.1300 | Buy Now |
DISTI #
ABM10-24.000MHZ-D30-T3
|
Avnet Americas | Crystal, Quartz, 24 MHz, SMD, 2.5mm x 2mm x 0.5mm, 30 ppm, 10 pF, 20 ppm, ABM10 - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3894 / $0.5980 | Buy Now |
DISTI #
815-ABM10-24-D30T3
|
Mouser Electronics | Crystals 24.0 MHZ 10PF 20PPM -40+85C RoHS: Compliant | 5885 |
|
$0.5180 / $1.1300 | Buy Now |
DISTI #
V72:2272_09153728
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1168 |
|
$0.3951 / $0.5917 | Buy Now |
DISTI #
73885145
|
RS | Crystal, ceramic, ultra miniature, 24.0000MHZ 10PF, -40C - +85C, ABM10 Series | Abracon ABM10-24.000... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.7100 | RFQ |
|
Future Electronics | ABM10 Series 24 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | SMD Ultra Miniature Quartz Crystal - 24.000MHZ ±20ppm - 10pF - Temp Stability: ±30ppm -40°C to +85°... more RoHS: Compliant |
24700 In Stock |
|
$0.4117 / $0.5430 | Buy Now |