-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 19.2000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM10-19.200MHZ-D30-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0639
|
Newark | Crystal, 19.2Mhz, 10Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ABM10-19.200MHZ-D30-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.6160 / $0.6710 | Buy Now |
DISTI #
40Y1961
|
Newark | Crystal, 19.2Mhz, 10Pf, 2.5 X 2Mm, Frequency Nom:19.2Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequenc... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$0.7730 / $1.1800 | Buy Now |
DISTI #
535-10927-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72860 In Stock |
|
$0.5750 / $1.1300 | Buy Now |
DISTI #
ABM10-19.200MHZ-D30-T3
|
Avnet Americas | Crystal, Quartz, 19.2 MHz, SMD, 2.5mm x 2mm x 0.5mm, 30 ppm, 10 pF, 20 ppm, ABM10 - Tape and Reel (A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3894 / $0.5980 | Buy Now |
DISTI #
815-ABM10-19.2-D30T3
|
Mouser Electronics | Crystals 19.2 MHZ 10PF SMD RoHS: Compliant | 3522 |
|
$0.5990 / $1.1300 | Buy Now |
DISTI #
V72:2272_09153721
|
Arrow Electronics | Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2448 Container: Cut Strips | Americas - 3000 |
|
$0.6174 / $0.6433 | Buy Now |
DISTI #
74563688
|
RS | Crystal, ulta miniature, 2.5x 2.0x 0.5mm, 19.200MHZ, +/- 30ppm, -40C/85C | Abracon ABM10-19.200MHZ-D... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | 19.2MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | SMD Ultra Miniature Quartz Crystal - 19.200MHZ ±20ppm - 10pF - Temp Stability: ±30ppm -40°C to +85°... more RoHS: Compliant |
4800 In Stock |
|
$0.5710 / $1.2510 | Buy Now |
DISTI #
87048214
|
Verical | Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2448 | Americas - 3000 |
|
$0.6433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10-19.200MHZ-D30-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-19.200MHZ-D30-T3
Abracon Corporation
CRYSTAL 19.2000MHZ 10PF SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |