-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.00MHZ 8PF LOW ESR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3810
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ABM10-167-12.000MHZ-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3884 |
|
$0.3540 / $0.4580 | Buy Now |
DISTI #
68AK0914
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 2.5Mm X 2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm10 Series Rohs Compliant: Yes |Abracon ABM10-167-12.000MHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2850 / $0.3740 | Buy Now |
DISTI #
68AK0915
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 2.5Mm X 2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm10 Series Rohs Compliant: Yes |Abracon ABM10-167-12.000MHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3240 | Buy Now |
DISTI #
89AH0764
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ABM10-167-12.000MHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2460 | Buy Now |
DISTI #
535-13521-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19762 In Stock |
|
$0.2119 / $0.4500 | Buy Now |
DISTI #
ABM10-167-12.000MH
|
Avnet Americas | Crystal, 12 MHz, SMD, 2.5mm x 2mm, 30 ppm, 8 pF, 10 ppm, ABM10 - Tape and Reel (Alt: ABM10-167-12.000MH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 / $0.2834 | Buy Now |
DISTI #
815-ABM10-167-12T
|
Mouser Electronics | Crystals 12.0 MHZ 8PF LOW ESR SMD RoHS: Compliant | 9499 |
|
$0.2230 / $0.4300 | Buy Now |
DISTI #
V72:2272_17714940
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±30ppm (Stability) 8pF FUND 125Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 389 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2238 |
|
$0.2469 / $0.2568 | Buy Now |
DISTI #
73885144
|
RS | Crystal, ceramic, ultra miniature, 12.00HZ 8PF, 2.5x2.0x0.5mm, ABM10 Series | Abracon ABM10-167-12.000MHz-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 / $0.2830 | RFQ |
|
Future Electronics | 12MHz ±10ppm Crystal 8pF 125 Ohms 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10-167-12.000MHZ-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10-167-12.000MHZ-T3
Abracon Corporation
CRYSTAL 12.00MHZ 8PF LOW ESR SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 125 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |