Part Details for ABM10-16.384MHZ-D30-T3 by Abracon
Overview of ABM10-16.384MHZ-D30-T3 by Abracon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM10-16.384MHZ-D30-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM10-16.384MHZ-D30-T3
|
IBS Electronics | Crystal 16.384MHz 20ppm (Tol) 30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 3000 Package Multiple: 1 | 21000 |
|
$0.5924 / $0.6280 | Buy Now |