Part Details for ABM-1704 by L-com Inc
Overview of ABM-1704 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ABM-1704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3190
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:4Ghz Rohs Compliant: Yes |L-Com ABM-1704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 629 |
|
$4.2500 | Buy Now |
DISTI #
5073-ABM-1704-ND
|
DigiKey | CONBNC P EZ CRIMP LMR195 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6895 / $6.7500 | Buy Now |
DISTI #
73602350
|
RS | BNC Plug Solderless Crimp for 195-Series Low Loss Cable- | L-com ABM-1704 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 | RFQ |
|
Onlinecomponents.com | CONBNC P EZ CRIMP LMR195 | 0 |
|
$3.6400 / $5.5300 | Buy Now |
DISTI #
77732041
|
Verical | ABM-1704 Min Qty: 21 Package Multiple: 1 | Americas - 629 |
|
$3.3575 / $4.2500 | Buy Now |
|
Quest Components | BNC MALE SOLDERLESS CRIMP FOR 195-SERIES LOW LOSS CABLE | 10 |
|
$3.7800 / $7.5600 | Buy Now |
DISTI #
4215395
|
element14 Asia-Pacific | RF COAX CONN, BNC PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4629 / $8.1943 | Buy Now |
DISTI #
4215395
|
Farnell | RF COAX CONN, BNC PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.3846 / $10.1300 | Buy Now |
DISTI #
ABM-1704
|
L-com US | L-com's BNC Male Solderless Connector makes it quick and easy to terminate your cable assemblies. The captive center pin requires no crimping or soldering. Note: For use only with cables with solid center conductors. Min Qty: 1 Package Multiple: 1 | 629 |
|
$3.3600 / $4.2500 | Buy Now |