Part Details for ABM-1702 by L-com Inc
Overview of ABM-1702 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ABM-1702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4129
|
Newark | Rf Coax Conn, R/A Bnc Plug, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Ca-195, Lmr-195, Rg58, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |L-Com ABM-1702 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$7.7900 | Buy Now |
DISTI #
5073-ABM-1702-ND
|
DigiKey | CONBNC MALE R/A CRIMP LMR195 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$6.9046 / $11.4200 | Buy Now |
DISTI #
73601538
|
RS | 50 Ohm BNC Crimp PlugRight Angle for RG58LMR(R)195 Cable- | L-com ABM-1702 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7900 | RFQ |
|
Onlinecomponents.com | CONBNC MALE R/A CRIMP LMR195 | 0 |
|
$6.8300 / $9.0500 | Buy Now |
DISTI #
77732060
|
Verical | ABM-1702 Min Qty: 12 Package Multiple: 1 | Americas - 108 |
|
$3.8950 / $7.7900 | Buy Now |
DISTI #
ABM-1702
|
L-com US | This male right angle BNC RF connector is designed for crimp attachment to the widely used RG58 and low-loss 195-series cable such as LMR195 and L-com's CA-195. BNC connectors connect with a twist lock, making them popular for RF applications. The 90 degree configuration is helpful in applications where space is at a premium. Min Qty: 1 Package Multiple: 1 | 108 |
|
$3.9000 / $7.7900 | Buy Now |