Part Details for ABLSG-4.000MHZ-D-2-Y-T by Abracon Corporation
Results Overview of ABLSG-4.000MHZ-D-2-Y-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLSG-4.000MHZ-D-2-Y-T Information
ABLSG-4.000MHZ-D-2-Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABLSG-4.000MHZ-D-2-Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1330
|
Newark | Crystal, 4Mhz, 18Pf, Hc-49Us, Frequency Nom:4Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$0.1050 | Buy Now |
|
Vyrian | Crystals & Resonators | 6016 |
|
RFQ |
Part Details for ABLSG-4.000MHZ-D-2-Y-T
ABLSG-4.000MHZ-D-2-Y-T CAD Models
ABLSG-4.000MHZ-D-2-Y-T Part Data Attributes
|
ABLSG-4.000MHZ-D-2-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLSG-4.000MHZ-D-2-Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 4MHz Nom, HC/49US, SMD, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for ABLSG-4.000MHZ-D-2-Y-T
This table gives cross-reference parts and alternative options found for ABLSG-4.000MHZ-D-2-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLSG-4.000MHZ-D-2-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABLS-4.000MHZ-D-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HC/49US, SMD, 2 PIN | ABLSG-4.000MHZ-D-2-Y-T vs ABLS-4.000MHZ-D-2-Y-T |