-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 13MHz Nom, HC/49US, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLSG-13.000MHZ-D-2-Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1289
|
Newark | Crystal, 13Mhz, 18Pf, Hc-49Us, Frequency Nom:13Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
01T1288
|
Newark | Crystal, 13Mhz, 18Pf, Hc-49Us, Frequency Nom:13Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4840 | Buy Now |
DISTI #
ABLSG-13.000MHZ-D2Y-T
|
Avnet Americas | Crystal 13MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLSG-13.000MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1976 / $0.2929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLSG-13.000MHZ-D-2-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLSG-13.000MHZ-D-2-Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 13MHz Nom, HC/49US, SMD, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for ABLSG-13.000MHZ-D-2-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLSG-13.000MHZ-D-2-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABMC2-13.000MHZ-D-2-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-D-2-Y |
ABMC2-13.000MHZ-N-2-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-N-2-Y |
ABMC2-13.000MHZ-E-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-E-2-Y-T |
ABMC2-13.000MHZ-B-2-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-B-2-Y |
ABMC2-13.000MHZ-D-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-D-2-Y-T |
ABMC2-13.000MHZ-2-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-2-Y |
ABMC2-13.000MHZ-C-2-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-C-2-Y |
ABMC2-13.000MHZ-2-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-2-Y-T |
ABMC2-13.000MHZ-E-2-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ABLSG-13.000MHZ-D-2-Y-T vs ABMC2-13.000MHZ-E-2-Y |