-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6686
|
Newark | Crystals M49S Smd Crystal, 18Pf, 20Ppm @ 25C, Rohs Compliant: Yes |Abracon ABLS7M2-14.7456MHZ-D2Y-T Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1250 |
|
$0.2020 / $0.2270 | Buy Now |
DISTI #
535-ABLS7M2-14.7456MHZ-D2Y-TCT-ND
|
DigiKey | CRYSTAL 14.7456MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4209 In Stock |
|
$0.1697 / $0.3600 | Buy Now |
DISTI #
74563637
|
RS | Crystal, SMD microprocessor, 7.0x 4.1x 2.0mm, 14.7456MHZ, -40C/85C, +/- 20ppm | Abracon ABLS7M2-14.7456MHZ-D2Y-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
1250 Partner Stock |
|
$0.1474 / $0.1976 | Buy Now |
DISTI #
ABLS7M2-14.7456MHZ-D2Y-T
|
Avnet Abacus | Crystal 14.7456MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M2-14.7456MHZ-D2Y-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
1250 Partner Stock |
|
$0.1474 / $0.1976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS7M2-14.7456MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS7M2-14.7456MHZ-D2Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |