Part Details for ABLS7M-13.500MHZ-B-2-T by Abracon Corporation
Overview of ABLS7M-13.500MHZ-B-2-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS7M-13.500MHZ-B-2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS7M-13.500MHZ-B-2-T-ND
|
DigiKey | CRYSTAL 13.5000MHZ 18PF SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1742 | Buy Now |
DISTI #
ABLS7M-13.500MHZ-B-2-T
|
Avnet Americas | Crystal 13.5MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M-13.500MHZ-B-2-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1474 / $0.1725 | Buy Now |
DISTI #
815-ABLS7M-13.500B2T
|
Mouser Electronics | Crystals CRYSTAL 13.5000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.1610 / $0.3300 | Order Now |
DISTI #
74563621
|
RS | Crystal, SMD microprocessor, 7.0x 4.1x 2.3mm, 13.500MHZ, -20C/70C, +/- 20ppm | Abracon ABLS7M-13.500MHZ-B-2-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1438 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1416 / $0.1745 | Buy Now |
DISTI #
ABLS7M-13.500MHZ-B-2-T
|
Avnet Abacus | Crystal 13.5MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS7M-13.500MHZ-B-2-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABLS7M-13.500MHZ-B-2-T
ABLS7M-13.500MHZ-B-2-T CAD Models
ABLS7M-13.500MHZ-B-2-T Part Data Attributes
|
ABLS7M-13.500MHZ-B-2-T
Abracon Corporation
Buy Now
|
Compare Parts:
ABLS7M-13.500MHZ-B-2-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |