Part Details for ABLS3-24.0000MHZ-10-L-7-T by Abracon Corporation
Overview of ABLS3-24.0000MHZ-10-L-7-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABLS3-24.0000MHZ-10-L-7-T
ABLS3-24.0000MHZ-10-L-7-T CAD Models
ABLS3-24.0000MHZ-10-L-7-T Part Data Attributes
|
ABLS3-24.0000MHZ-10-L-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS3-24.0000MHZ-10-L-7-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for ABLS3-24.0000MHZ-10-L-7-T
This table gives cross-reference parts and alternative options found for ABLS3-24.0000MHZ-10-L-7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS3-24.0000MHZ-10-L-7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS2-24.0100MHZ-10-J-7-F-T | Parallel - Fundamental Quartz Crystal, 24.01MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS2-24.0100MHZ-10-J-7-F-T |
ABLS2-24.0000MHZ-10-B7 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS2-24.0000MHZ-10-B7 |
ABLS3-24.000MHZ-10-A7 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS3-24.000MHZ-10-A7 |
ABLS2-24.0000MHZ-10-J-7-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS2-24.0000MHZ-10-J-7-T |
ABLS3-24.010MHZ-10-K7-FB-T | Parallel - Fundamental Quartz Crystal, 24.01MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS3-24.010MHZ-10-K7-FB-T |
ABLS3-24.000MHZ-10-N7-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS3-24.000MHZ-10-N7-T |
ABLS3-24.0000MHZ-10-7-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS3-24.0000MHZ-10-7-T |
ABLS3-24.000MHZ-10-L7-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS3-24.000MHZ-10-L7-T |
ABLS3-24.0000MHZ-10-N-7-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS3-24.0000MHZ-10-N-7-T |
ABLS3-24.010MHZ-10-J7-FB | Parallel - Fundamental Quartz Crystal, 24.01MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS3-24.0000MHZ-10-L-7-T vs ABLS3-24.010MHZ-10-J7-FB |