Part Details for ABLS2-4.096MHZ-D4Y-T by Abracon
Overview of ABLS2-4.096MHZ-D4Y-T by Abracon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS2-4.096MHZ-D4Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS2-4.096MHZ-D4Y-T
|
IBS Electronics | Crystal 4.096MHz Ã, ƒ, Â, ‚, Ã, ‚, Â, ±, 30ppm (Tol) Ã, ƒ, Â, ‚, Ã, ‚, Â, ±, 30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.1769 / $0.2669 | Buy Now |