Part Details for ABLS2-20.000MHZ-D4YT by Abracon Corporation
Overview of ABLS2-20.000MHZ-D4YT by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS2-20.000MHZ-D4YT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ABLS2-20.000MHZ-D4YT-ND
|
DigiKey | HC/49US (AT49) LOW PROFILE SURFA Min Qty: 350 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2080 / $0.2160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0 | Buy Now |
DISTI #
ABLS2-20.000MHZ-D4YT
|
TTI | Crystals 20.0 MHZ 18PF -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 25000 In Stock |
|
$0.1280 / $0.1440 | Buy Now |
DISTI #
ABLS220.000MHZ-0
|
TME | ABLS2-20.000MHZ-D4YT | 5000 |
|
Buy Now |