-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS2-12.000MHZ-B1U-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS2-12.000MHZ-B1U-T-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLS2-12.000MHZ-B1U-T
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 12.000MHz, T&R - Tape and Reel (Alt: ABLS2-12.000... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71320904
|
RS | Abracon Frequency Control - ABLS2-12.000MHz-B1U-T | Abracon ABLS2-12.000MHZ-B1U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS2-12.000MHZ-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-12.000MHZ-B1U-T
Abracon Corporation
CRYSTAL 12.0000MHZ 18PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 3.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |