Part Details for ABLS-LR-9.216MHZ-T by Abracon Corporation
Overview of ABLS-LR-9.216MHZ-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for ABLS-LR-9.216MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7459
|
Newark | Crystal 9.2160Mhz 18Pf Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-9.216MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
535-10174-1-ND
|
DigiKey | CRYSTAL 9.2160MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
ABLS-LR-9.216MHZ-T
|
Avnet Americas | Crystal SMD 9.216MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-9.216MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ABLS-LR-9.216MHZ-T
ABLS-LR-9.216MHZ-T CAD Models
ABLS-LR-9.216MHZ-T Part Data Attributes
|
ABLS-LR-9.216MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-9.216MHZ-T
Abracon Corporation
CRYSTAL 9.2160MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.216 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.4 mm X 4.7 mm X 4.2 mm | |
Series Resistance | 15 Ω | |
Surface Mount | YES |