Part Details for ABLS-LR-4.500MHZ-T by Abracon Corporation
Overview of ABLS-LR-4.500MHZ-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-LR-4.500MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7451
|
Newark | Crystal 4.5000Mhz 18Pf Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-4.500MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
535-10166-1-ND
|
DigiKey | CRYSTAL 4.5000MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
ABLS-LR-4.500MHZ-T
|
Avnet Americas | Crystal SMD 4.5MHz 18pF HC-49/US T/R - Tape and Reel (Alt: ABLS-LR-4.500MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.3900 | Buy Now |
|
Bristol Electronics | 955 |
|
RFQ | ||
|
Quest Components | 764 |
|
$1.4040 / $3.7440 | Buy Now |
Part Details for ABLS-LR-4.500MHZ-T
ABLS-LR-4.500MHZ-T CAD Models
ABLS-LR-4.500MHZ-T Part Data Attributes
|
ABLS-LR-4.500MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-4.500MHZ-T
Abracon Corporation
CRYSTAL 4.5000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ABLS-LR-4.500MHZ-T
This table gives cross-reference parts and alternative options found for ABLS-LR-4.500MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-LR-4.500MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS-LR-4.500MHZ-C | Parallel - Fundamental Quartz Crystal, 4.5MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.500MHZ-T vs ABLS-LR-4.500MHZ-C |
ABLS-LR-4.500MHZ-N | Parallel - Fundamental Quartz Crystal, 4.5MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.500MHZ-T vs ABLS-LR-4.500MHZ-N |
ABLS-LR-4.500MHZ | Parallel - Fundamental Quartz Crystal, 4.5MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.500MHZ-T vs ABLS-LR-4.500MHZ |
ABLS-LR-4.500MHZ-D | Parallel - Fundamental Quartz Crystal, 4.5MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.500MHZ-T vs ABLS-LR-4.500MHZ-D |