Part Details for ABLS-LR-24.000MHZ-B-1-G-T by Abracon Corporation
Overview of ABLS-LR-24.000MHZ-B-1-G-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-LR-24.000MHZ-B-1-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-ABLS-LR-24-B1GT
|
Mouser Electronics | Crystals RoHS: Compliant | 802 |
|
$1.4000 / $1.8600 | Buy Now |
Part Details for ABLS-LR-24.000MHZ-B-1-G-T
ABLS-LR-24.000MHZ-B-1-G-T CAD Models
ABLS-LR-24.000MHZ-B-1-G-T Part Data Attributes
|
ABLS-LR-24.000MHZ-B-1-G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-24.000MHZ-B-1-G-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 10 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |