-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS-LR-12.000MHZ-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6566
|
Newark | Crystals Crystal 12.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-LR-12.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.9030 / $0.9900 | Buy Now |
DISTI #
73AJ0536
|
Newark | Crystal, 12Mhz, 18Pf, 11.5Mm X 4.8Mm Rohs Compliant: Yes |Abracon ABLS-LR-12.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
535-10179-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1988 In Stock |
|
$0.8681 / $1.5400 | Buy Now |
DISTI #
ABLS-LR-12.000MHZ-T
|
Avnet Americas | Crystal SMD 12MHz 18pF HC-49/US T/R - Tape and Reel (Alt: ABLS-LR-12.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7735 | Buy Now |
DISTI #
815-ABLS-LR-12.0M-T
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 18PF SMD RoHS: Compliant | 91 |
|
$0.8580 / $1.5100 | Buy Now |
DISTI #
74563534
|
RS | Crystal, ultra-low ESR, microprocessor, 11.5x 4.8x 4.2mm, 12.000MHZ | Abracon ABLS-LR-12.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.8130 | Buy Now |
|
Onlinecomponents.com | Crystal 12.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-12.000MHZ-T RoHS: Compliant |
2000 Partner Stock |
|
$0.7020 / $0.9010 | Buy Now |
DISTI #
65683892
|
Verical | Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 15Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.8100 | Buy Now |
DISTI #
ABLS-LR-12.000MHZ-T
|
Avnet Abacus | Crystal SMD 12MHz 18pF HC49US TR - Tape and Reel (Alt: ABLS-LR-12.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-LR-12.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-12.000MHZ-T
Abracon Corporation
CRYSTAL 12.0000MHZ 18PF SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 15 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |