Part Details for ABLS-8.192MHZ-K-4-T by Abracon Corporation
Overview of ABLS-8.192MHZ-K-4-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for ABLS-8.192MHZ-K-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLS-8.192MHZ-K4T
|
Avnet Americas | Crystal 8.192MHz 18pF 2-Pin HC49/US T/R - Tape and Reel (Alt: ABLS-8.192MHZ-K4T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1547 | Buy Now |
Part Details for ABLS-8.192MHZ-K-4-T
ABLS-8.192MHZ-K-4-T CAD Models
ABLS-8.192MHZ-K-4-T Part Data Attributes
|
ABLS-8.192MHZ-K-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-8.192MHZ-K-4-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8.192MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |