-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 8.0000MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0058
|
Newark | Crystal, 8Mhz, 20Pf, Smd, Hc/49Us Rohs Compliant: Yes |Abracon ABLS-8.000MHZ-20-L-4-Q-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1689 |
|
$0.5800 / $0.8270 | Buy Now |
DISTI #
535-15012-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1085 / $0.2500 | Buy Now |
DISTI #
ABLS-8.000MHZ-20-L
|
Avnet Americas | Crystal, 8 MHz, SMD, 11.5mm x 4.7mm, 100 ppm, 20 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-8.000MHZ-20-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 | Buy Now |
DISTI #
815-LS8000MHZ20L4QT
|
Mouser Electronics | Crystals CRYSTAL 8.0000MHZ 20PF SMD RoHS: Compliant | 750 |
|
$0.1050 / $0.2700 | Buy Now |
DISTI #
74563512
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 8.000MHZ, 20pF, -55C/125C, +/-30ppm | Abracon ABLS-8.000MHz-20-L-4-Q-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | Crystal - 8.000MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.2045 / $0.2856 | Buy Now |
DISTI #
84856135
|
Verical | Crystal 8MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2436 | Americas - 2000 |
|
$0.2818 / $0.3713 | Buy Now |
|
Master Electronics | Crystal - 8.000MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.2045 / $0.2856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-8.000MHZ-20-L-4-Q-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-8.000MHZ-20-L-4-Q-T
Abracon Corporation
CRYSTAL 8.0000MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |