-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 7.500MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14363-1-ND
|
DigiKey | CRYSTAL 7.5000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1513 / $0.3200 | Buy Now |
DISTI #
ABLS-7.500MHZ-T
|
Avnet Americas | Crystal 7.5MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-7.500MHZ-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1648 | Buy Now |
DISTI #
815-ABLS-7.500MHZ-T
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.1270 / $0.3100 | Order Now |
DISTI #
74563505
|
RS | Crystal, SMD, low profile, HC/49US, 11.5x 4.7x 4.2mm, 7.500MHZ | Abracon ABLS-7.500MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1670 | RFQ |
|
Onlinecomponents.com | Crystal - 7.500MHZ (+/-) 50ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant |
7500 Partner Stock |
|
$0.0930 / $0.1702 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2700 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Crystal - 7.500MHZ (+/-) 50ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant |
7500 Partner Stock |
|
$0.0930 / $0.1702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy