-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9976
|
Newark | Crystal, 4.9152Mhz, 18Pf, Hc-49Us, Frequency Nom:4.9152Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:100Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Frequency:4.9152Mhz Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-L4Q-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4850 | Buy Now |
DISTI #
67P3775
|
Newark | Crystal, 4.9152Mhz, 18Pf, Smd, Crystal Case Type:Hc-49/Us, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Microprocessor, Features:4.2Mm, Frequency:4.9152Mhz, Frequency Stability:100Ppm Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-L4Q-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5490 | Buy Now |
DISTI #
535-9896-1-ND
|
DigiKey | CRYSTAL 4.9152MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 / $0.7400 | Buy Now |
DISTI #
ABLS-4.9152MHZ-L4Q-T
|
Avnet Americas | Crystal, Low Profile, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 100 ppm, 18 pF, 30 ppm, ABLS Series - Tape and Reel (Alt: ABLS-4.9152MHZ-L4Q-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2176 / $0.4312 | Buy Now |
DISTI #
815-ABLS-4.915ML4Q-T
|
Mouser Electronics | Crystals CRYSTAL 4.9152MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.3590 / $0.5200 | Order Now |
DISTI #
74563470
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 4.9152MHZ, -55C/125C, +/-30ppm | Abracon ABLS-4.9152MHZ-L4Q-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.9152MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2460 / $0.4248 | Buy Now |
|
Bristol Electronics | 959 |
|
RFQ | ||
|
Quest Components | 767 |
|
$0.5600 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy