-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.9152MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8965
|
Newark | Crystal 4.9152Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-D4H-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0810 | Buy Now |
DISTI #
ABLS-4.9152MHZ-D4H-T
|
Avnet Americas | Crystal, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 30 ppm, ABLS Series - Tape and Reel (Alt: ABLS-4.9152MHZ-D4H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
01AH8965
|
Avnet Americas | Crystal, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 30 ppm, ABLS Series - Product that comes on tape, but is not reeled (Alt: 01AH8965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.3070 / $0.4470 | Buy Now |
DISTI #
815-ABLS49152MHZD4HT
|
Mouser Electronics | Crystals CRYSTAL 4.9152MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.2210 / $0.3600 | Order Now |
DISTI #
V72:2272_23320371
|
Arrow Electronics | Crystal 4.9152MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1925 Container: Cut Strips | Americas - 850 |
|
$0.1572 / $0.2084 | Buy Now |
DISTI #
60334713
|
Verical | Crystal 4.9152MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 | Americas - 1000 |
|
$0.1184 / $0.1224 | Buy Now |
DISTI #
34011650
|
Verical | Crystal 4.9152MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1925 | Americas - 850 |
|
$0.1572 / $0.1679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy