Part Details for ABLS-4.9152MHZ-D2Y-T by Abracon Corporation
Overview of ABLS-4.9152MHZ-D2Y-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-4.9152MHZ-D2Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V80:2410_17798563
|
Arrow Electronics | Crystal 4.9152MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1131 | Americas - 8 |
|
$0.0834 | Buy Now |