-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.9152MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8964
|
Newark | Crystal 4.9152Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-D-4-Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
535-14929-1-ND
|
DigiKey | CRYSTAL 4.9152MHZ 18PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1971 / $0.3700 | Buy Now |
DISTI #
ABLS-4.9152MHZ-D-4-Y-T
|
Avnet Americas | Crystal, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-4.9152MHZ-D-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1346 / $0.1879 | Buy Now |
DISTI #
815-ABLS49152MHZD4YT
|
Mouser Electronics | Crystals CRYSTAL 4.9152MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.1890 / $0.3600 | Order Now |
DISTI #
74563468
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 4.9152MHZ, -40C/85C, +/-30ppm | Abracon ABLS-4.9152MHz-D-4-Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1525 | Buy Now |
DISTI #
79022316
|
Verical | Crystal 4.9152MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 1000 |
|
$0.1879 / $0.1958 | Buy Now |
DISTI #
ABLS-4.9152MHZ-D-4-Y-T
|
Avnet Abacus | Crystal, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-4.9152MHZ-D-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-4.9152MHZ-D-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-4.9152MHZ-D-4-Y-T
Abracon Corporation
CRYSTAL 4.9152MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |