-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1671
|
Newark | Crystal, 4.9152Mhz, 18Pf, Hc-49Us, Frequency Nom:4.9152Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Esr:180Ohm Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4693 |
|
$0.1770 | Buy Now |
DISTI #
73AJ0571
|
Newark | Crystal, 4.9152Mhz, 18Pf, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2460 | Buy Now |
DISTI #
95J9827
|
Newark | Crystal, 4.9152Mhz, 18Pf, Smd, Crystal Case Type:Hc-49/Us, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Microprocessor, Esr:180Ohm, Frequency:4.9152Mhz, Frequency Stability:50Ppm, No. Of Pins:2 Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2880 | Buy Now |
DISTI #
535-9086-1-ND
|
DigiKey | CRYSTAL 4.9152MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29435 In Stock |
|
$0.1131 / $0.2400 | Buy Now |
DISTI #
ABLS-4.9152MHZ-B2-T
|
Avnet Americas | Crystal, Low Profile, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and Reel (Alt: ABLS-4.9152MHZ-B2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.2310 | Buy Now |
DISTI #
13J1671
|
Avnet Americas | Crystal, Low Profile, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 13J1671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 4693 Partner Stock |
|
$0.2960 / $0.3360 | Buy Now |
DISTI #
815-ABLS-4.9152-B2
|
Mouser Electronics | Crystals CRYSTAL 4.9152MHZ 18PF SMD RoHS: Compliant | 7230 |
|
$0.1220 / $0.2400 | Buy Now |
DISTI #
74563464
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 4.9152MHZ, -20C/70C, +/-20ppm | Abracon ABLS-4.9152MHZ-B2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 | RFQ |
|
Future Electronics | ABLS Series 4.9152 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.1300 / $0.1460 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.9152MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
4895 In Stock |
|
$0.1053 / $0.2259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy