-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.9152MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8968
|
Newark | Crystal 4.9152Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-20-B-4-Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0490 | Buy Now |
DISTI #
535-14927-1-ND
|
DigiKey | CRYSTAL 4.9152MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1568 / $0.2900 | Buy Now |
DISTI #
ABLS-4.9152MHZ-20-B-4-Y-T
|
Avnet Americas | Crystal, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 20 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-4.9152MHZ-20-B-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1102 / $0.1494 | Buy Now |
DISTI #
01AH8968
|
Avnet Americas | Crystal, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 20 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8968) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1830 / $0.2700 | Buy Now |
DISTI #
815-LS49152MHZ20B4YT
|
Mouser Electronics | Crystals CRYSTAL 4.9152MHZ 20PF SMD RoHS: Compliant | 0 |
|
$0.1300 / $0.2100 | Order Now |
DISTI #
V72:2272_23320439
|
Arrow Electronics | Crystal 4.9152MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1925 Container: Cut Strips | Americas - 965 |
|
$0.0514 / $0.0682 | Buy Now |
DISTI #
74563463
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 4.9152MHZ, 20pF, -20C/70C, +/-30ppm | Abracon ABLS-4.9152MHz-20-B-4-Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1213 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.9152MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1076 / $0.1649 | Buy Now |
DISTI #
34022990
|
Verical | Crystal 4.9152MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 180Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 1925 | Americas - 965 |
|
$0.0514 / $0.0541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-4.9152MHZ-20-B-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-4.9152MHZ-20-B-4-Y-T
Abracon Corporation
CRYSTAL 4.9152MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |