-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7491
|
Newark | Crystal 4.5000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-4.500MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
535-10205-1-ND
|
DigiKey | CRYSTAL 4.5000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1778 / $0.3300 | Buy Now |
DISTI #
ABLS-4.500MHZ-B4-T
|
Avnet Americas | Crystal 4.5MHz 18pF 2-Pin HC49/US T/R - Tape and Reel (Alt: ABLS-4.500MHZ-B4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0952 / $0.1694 | Buy Now |
DISTI #
815-ABLS-4.500M-T
|
Mouser Electronics | Crystals CRYSTAL 4.5000MHZ 18PF SMD RoHS: Compliant | 1276 |
|
$0.1410 / $0.3200 | Buy Now |
DISTI #
74563460
|
RS | Crystal, SMD, HC/49US, 11.5x 4.7x 4.2mm, 4.500MHZ, -20C/70C, +/-30ppm | Abracon ABLS-4.500MHZ-B4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.500MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0944 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy