Part Details for ABLS-4.000MHZ-R180-B2-F-T by Abracon Corporation
Overview of ABLS-4.000MHZ-R180-B2-F-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for ABLS-4.000MHZ-R180-B2-F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 4 MHz | 4 |
|
$1.0500 / $1.2600 | Buy Now |
Part Details for ABLS-4.000MHZ-R180-B2-F-T
ABLS-4.000MHZ-R180-B2-F-T CAD Models
ABLS-4.000MHZ-R180-B2-F-T Part Data Attributes
|
ABLS-4.000MHZ-R180-B2-F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-4.000MHZ-R180-B2-F-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.8XH4.2 (mm)/L0.435XB0.189XH0.165 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |