-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1422
|
Newark | Crystal 3.579545Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-K4T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4680 | Buy Now |
DISTI #
535-9928-1-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1116 In Stock |
|
$0.3681 / $0.7100 | Buy Now |
DISTI #
ABLS-3.579545MHZ-K4T
|
Avnet Americas | Crystal 3.579545MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-3.579545MHZ-K4T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.4158 | Buy Now |
DISTI #
815-ABLS-3.579MK4-T
|
Mouser Electronics | Crystals CRYSTAL 3.579545MHZ 18PF SMD RoHS: Compliant | 1485 |
|
$0.3090 / $0.7000 | Buy Now |
DISTI #
74563414
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 3.579545MHZ, -40C/125C, +/-30ppm | Abracon ABLS-3.579545MHZ-K4T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +125 °C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1928 / $0.4096 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy