-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7462
|
Newark | Crystal, 3.579545Mhz, 18Pf, 11.5 X 4.7Mm, Frequency Nom:3.579545Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-D4-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$0.1230 | Buy Now |
DISTI #
535-ABLS-3.579545MHZ-D4-TCT-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1923 / $0.3600 | Buy Now |
DISTI #
ABLS-3.579545MHZ-D
|
Avnet Americas | Crystal 3.579545MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-3.579545MHZ-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1833 | Buy Now |
DISTI #
56AC7462
|
Avnet Americas | Crystal 3.579545MHz 18pF 2-Pin HC-49/US T/R - Product that comes on tape, but is not reeled (Alt: 56AC7462) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 99 Partner Stock |
|
$0.2270 | Buy Now |
DISTI #
74563413
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 3.579545MHZ, -40C/85C, +/-30ppm | Abracon ABLS-3.579545MHZ-D4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1488 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1085 / $0.1792 | Buy Now |
DISTI #
ABLS-3.579545MHZ-D4-T
|
Avnet Abacus | Crystal 3.579545MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-3.579545MHZ-D4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 3.579545MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1085 / $0.1792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy