-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6622
|
Newark | Crystals Crystal 3.579545Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1590 / $0.1780 | Buy Now |
DISTI #
77AK4915
|
Newark | Xtal, 3.579545Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:3.579545Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 | Buy Now |
DISTI #
76R7484
|
Newark | Xtal, 3.579545Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:3.579545Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-B4-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
535-10200-1-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12071 In Stock |
|
$0.1270 / $0.2700 | Buy Now |
DISTI #
ABLS-3.579545MHZ-B4-T
|
Avnet Americas | Crystal 3.579545MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-3.579545MHZ-B4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1694 | Buy Now |
DISTI #
815-ABLS-3.579545M-T
|
Mouser Electronics | Crystals CRYSTAL 3.579545MHZ 18PF SMD RoHS: Compliant | 8234 |
|
$0.1180 / $0.2700 | Buy Now |
DISTI #
74563410
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 3.579545MHZ, -20C/70C, +/-30ppm | Abracon ABLS-3.579545MHZ-B4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | ABLS Series 3.579545 MHz ±30 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1430 / $0.1540 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0908 / $0.1657 | Buy Now |
DISTI #
ABLS-3.579545MHZ-B4-T
|
Avnet Abacus | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-3.579545MHZ-B4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy