-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.579545MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8935
|
Newark | Crystal 3.579545Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-B-3-H-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$0.1420 / $0.2180 | Buy Now |
DISTI #
535-14910-1-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1447 In Stock |
|
$0.1032 / $0.2200 | Buy Now |
DISTI #
ABLS-3.579545MHZ-B-3-H-T
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-3.579545MHZ-B-3-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0802 / $0.1124 | Buy Now |
DISTI #
01AH8935
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 25 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 830 Partner Stock |
|
$0.1440 / $0.2180 | Buy Now |
DISTI #
815-LS3579545MHZB3HT
|
Mouser Electronics | Crystals CRYSTAL 3.579545MHZ 18PF SMD RoHS: Compliant | 1252 |
|
$0.0970 / $0.2000 | Buy Now |
DISTI #
74563408
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 3.579545MHZ, -20C/70C, +/-25ppm | Abracon ABLS-3.579545MHz-B-3-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0913 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHZ (+/-) 25ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0784 / $0.1241 | Buy Now |
DISTI #
ABLS-3.579545MHZ-B-3-H-T
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-3.579545MHZ-B-3-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0802 / $0.1124 | Buy Now |
DISTI #
01AH8935
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 25 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 830 Partner Stock |
|
$0.1440 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
CRYSTAL 3.579545MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |