-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6621
|
Newark | Crystal 28.63636Mhz 18Pf 2-Pin Hc49/Us T/R Rohs Compliant: Yes |Abracon ABLS-28.63636MHZ-B4-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1360 / $0.1530 | Buy Now |
DISTI #
13T9971
|
Newark | Crystal, 28.63636Mhz,18Pf, Hc-49/Us, Frequency Nom:28.63636Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, No. Of Pins:2Pins Rohs Compliant: Yes |Abracon ABLS-28.63636MHZ-B4-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 | Buy Now |
DISTI #
535-10237-1-ND
|
DigiKey | CRYSTAL 28.63636MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3570 In Stock |
|
$0.1208 / $0.2500 | Buy Now |
DISTI #
815-ABLS-28.63MF-T
|
Mouser Electronics | Crystals CRYSTAL 28.63636MHZ 18PF SMD RoHS: Compliant | 1709 |
|
$0.1180 / $0.2600 | Buy Now |
DISTI #
V36:1790_09150901
|
Arrow Electronics | Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2432 | Americas - 4000 |
|
$0.1129 / $0.1350 | Buy Now |
DISTI #
74563403
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 28.63636MHZ, -20C/70C, +/-30ppm | Abracon ABLS-28.63636MHZ-B4-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | ABLS Series 28.63636 MHz ±30 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Onlinecomponents.com | Crystal - 28.63636MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
84019021
|
Verical | Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2432 | Americas - 4000 |
|
$0.1129 / $0.1350 | Buy Now |
DISTI #
65680992
|
Verical | Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy