-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7461
|
Newark | Crystal, 25Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-K4F-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 827 |
|
$0.4160 / $0.4500 | Buy Now |
DISTI #
25R1416
|
Newark | Crystal 25.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-K4F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4680 | Buy Now |
DISTI #
535-9956-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28509 In Stock |
|
$0.3375 / $0.7100 | Buy Now |
DISTI #
56AC7461
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS Series - Product that comes on tape, but is not reeled (Alt: 56AC7461) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 696 Partner Stock |
|
$0.4730 / $0.6170 | Buy Now |
DISTI #
ABLS-25.000MHZ-K4F
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS Series - Tape and Reel (Alt: ABLS-25.000MHZ-K4F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABLS-25.0MK4F-T
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 50PPM RoHS: Compliant | 1018 |
|
$0.2080 / $0.6700 | Buy Now |
DISTI #
V79:2366_28649861
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 4355 |
|
$0.1840 / $0.2730 | Buy Now |
DISTI #
V72:2272_09151500
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1915 Container: Cut Strips | Americas - 188 |
|
$0.3158 / $0.3292 | Buy Now |
DISTI #
73885140
|
RS | Crystal, HC/49US, low profile surface mount, 25.0000MHZ 18PF SMD, ABLS Series | Abracon ABLS-25.000MHz-K4F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 / $0.4150 | RFQ |
|
Future Electronics | ABLS Series 25 MHz ±30 ppm 18 pF -40 to +125°C SMT HC/49US Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 16000Reel |
|
$0.3500 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy