-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8074
|
Newark | Crystal, 25Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-B4-F-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1760 | Buy Now |
DISTI #
29AC2044
|
Newark | Crystal, Hc49/U Smd, 25.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-B4-F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1440 / $0.1920 | Buy Now |
DISTI #
56AC7460
|
Newark | Crystal, 25Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-B4-F-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$0.2310 / $0.2620 | Buy Now |
DISTI #
87AK6614
|
Newark | Parallel - Fundamental Quartz Crystal, 25Mhz Nom Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-B4-F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1450 | Buy Now |
DISTI #
535-10235-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58248 In Stock |
|
$0.1061 / $0.2300 | Buy Now |
DISTI #
ABLS-25.000MHZ-B4-
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-25.000MHZ-B4-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1303 | Buy Now |
DISTI #
ABLS-25.000MHZ-B4-F-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-25.000MHZ-B4-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1694 | Buy Now |
DISTI #
56AC7460
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 56AC7460) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 53 Partner Stock |
|
$0.2170 | Buy Now |
DISTI #
815-ABLS-25.0M-F-T
|
Mouser Electronics | Crystals 25.0 MHZ 18PF -20+70C RoHS: Compliant | 2230 |
|
$0.1090 / $0.2300 | Buy Now |
DISTI #
71832430
|
RS | Crystal, HC/49US, 25.000MHZ | Abracon ABLS-25.000MHZ-B4-F-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy