-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5319
|
Newark | Crystal, 25Mhz, 18Pf, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-B2F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2190 / $0.2590 | Buy Now |
DISTI #
13J1665
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49Us, Frequency Nom:25Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABLS-25.000MHZ-B2F-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 246 |
|
$0.3150 / $0.3360 | Buy Now |
DISTI #
84AC0621
|
Newark | Crystal, Hc49/U Smd, 25.000Mhz, 18Pf, 20Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-B2F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 17000 |
|
$0.2190 / $0.2590 | Buy Now |
DISTI #
95J9821
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49Us, Frequency Nom:25Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABLS-25.000MHZ-B2F-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2940 | Buy Now |
DISTI #
535-9078-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22219 In Stock |
|
$0.1226 / $0.2600 | Buy Now |
DISTI #
ABLS-25.000MHZ-B2F
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and Reel (Alt: ABLS-25.000MHZ-B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 17000 |
|
$0.1088 / $0.2310 | Buy Now |
DISTI #
13J1665
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 13J1665) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 246 Partner Stock |
|
$0.2960 | Buy Now |
DISTI #
815-ABLS-25-B2
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 40 OHMAUTO RoHS: Compliant | 15999 |
|
$0.1220 / $0.2600 | Buy Now |
DISTI #
70038598
|
RS | Crystal, HC49/U SMD, 25.000MHZ, 18pF, 20ppm@25C, 50ppm-20+70C, T/R | Abracon ABLS-25.000MHZ-B2F-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3230 | RFQ |
|
Future Electronics | ABLS Series 25 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 48000Reel |
|
$0.0964 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy