-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2181
|
Newark | Xtal, 25Mhz, 20Pf, Smd, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-20-F-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 962 |
|
$0.1990 / $0.3280 | Buy Now |
DISTI #
535-14324-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1414 / $0.3000 | Buy Now |
DISTI #
ABLS-25.000MHZ-20-F-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 20 pF, 50 ppm, ABLS Series - Tape and Reel (Alt: ABLS-25.000MHZ-20-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1034 / $0.1540 | Buy Now |
DISTI #
815-ABLS25MHZ2FT
|
Mouser Electronics | Crystals 25.0 MHZ RoHS: Compliant | 2112 |
|
$0.1270 / $0.3100 | Buy Now |
DISTI #
74563386
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 25.000MHZ, 20pF, -40C/85C | Abracon ABLS-25.000MHZ-20-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Future Electronics | ABLS Series 25 MHz ±50ppm 20pf 40 Ohm SMD Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.000MHZ (+/-) 50ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - 0 to 70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1009 / $0.1700 | Buy Now |
DISTI #
ABLS-25.000MHZ-20-FT
|
TTI | Crystals 25.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.1270 / $0.1620 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1573 / $0.1686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-25.000MHZ-20-F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-25.000MHZ-20-F-T
Abracon Corporation
CRYSTAL 25.0000MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS-25.000MHZ-20-F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-25.000MHZ-20-F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/552FF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | ABLS-25.000MHZ-20-F-T vs GSX-1C/552FF25.0MHZ |
GSX-1C/551FF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | ABLS-25.000MHZ-20-F-T vs GSX-1C/551FF25.0MHZ |
GSX-1C/554FF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | ABLS-25.000MHZ-20-F-T vs GSX-1C/554FF25.0MHZ |
ABMM-25.000MHZ-20-E-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABLS-25.000MHZ-20-F-T vs ABMM-25.000MHZ-20-E-T |