-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.000MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14354-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
969 In Stock |
|
$0.1414 / $0.4500 | Buy Now |
DISTI #
ABLS-25.000MHZ-20-
|
Avnet Americas | CRYSTAL, SMD, Low Profile, HC/49US (AT49), 25.000MHz, T&R 1k - Tape and Reel (Alt: ABLS-25.000MHZ-20-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1034 / $0.1540 | Buy Now |
DISTI #
815-ABLS25MHZ2D2YFT
|
Mouser Electronics | Crystals 25.0 MHZ 20 PF SMD RoHS: Compliant | 938 |
|
$0.1280 / $0.4200 | Buy Now |
DISTI #
74563385
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 25.000MHZ, 20pF, -40C/85C, +/-20ppm | Abracon ABLS-25.000MHZ-20-D2YF-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.000MHZ (+/-) 20ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1009 / $0.1700 | Buy Now |
DISTI #
ABLS-25MHZ-20-D2YF-T
|
TTI | Crystals 25.0 MHZ 20 PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1280 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy