-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 16PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0009
|
Newark | Crystal, 25Mhz, 16Pf, Smd, Hc/49Us Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-16-A-4-H-F-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.1550 / $0.2360 | Buy Now |
DISTI #
01AH8931
|
Newark | Crystal 25.0000Mhz 16Pf Smd Rohs Compliant: Yes |Abracon ABLS-25.000MHZ-16-A-4-H-F-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
535-14903-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 16PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0976 / $0.2100 | Buy Now |
DISTI #
ABLS-25.000MHZ-16-A-4-H-F-T
|
Avnet Americas | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 16 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-25.000MHZ-16-A-4-H-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0734 / $0.1063 | Buy Now |
DISTI #
815-ABLS25MHZ16A4HFT
|
Mouser Electronics | Crystals CRYSTAL 25.0000MHZ 16PF SMD RoHS: Compliant | 2427 |
|
$0.0910 / $0.1900 | Buy Now |
DISTI #
74563384
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 25.000MHZ, 16pF, -10C/60C, +/-30ppm | Abracon ABLS-25.000MHz-16-A-4-H-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | 25MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0820 / $0.0937 | Buy Now |
DISTI #
ABLS-25.000MHZ-16-A-4-H-F-T
|
Avnet Abacus | Crystal, 25 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 16 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-25.000MHZ-16-A-4-H-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-25.000MHZ-16-A-4-H-F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-25.000MHZ-16-A-4-H-F-T
Abracon Corporation
CRYSTAL 25.0000MHZ 16PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |