-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7459
|
Newark | Crystal, 24.576Mhz, 18Pf, 11.5Mm X 4.7Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series Rohs Compliant: Yes |Abracon ABLS-24.576MHZ-B4-F-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 486 |
|
$0.2330 / $0.3220 | Buy Now |
DISTI #
76R7481
|
Newark | Crystal 24.5760Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-24.576MHZ-B4-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1480 | Buy Now |
DISTI #
535-10234-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
512 In Stock |
|
$0.1085 / $0.2500 | Buy Now |
DISTI #
56AC7459
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 30 ppm, ABLS Series - Product that comes on tape, but is not reeled (Alt: 56AC7459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack |
486 Partner Stock |
|
$0.2330 | Buy Now |
DISTI #
815-ABLS-24.576M-F-T
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 18PF SMD RoHS: Compliant | 1233 |
|
$0.1000 / $0.2500 | Buy Now |
DISTI #
V72:2272_09151491
|
Arrow Electronics | Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1933 Container: Cut Strips | Americas - 4 |
|
$0.0217 / $0.1081 | Buy Now |
DISTI #
74563378
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 24.576MHZ, -20C/70C, +/-30ppm | Abracon ABLS-24.576MHZ-B4-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | ABLS Series 24.576 MHz ±30 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
1000 Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.576MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1454 / $0.1974 | Buy Now |
DISTI #
82425947
|
Verical | Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2420 | Americas - 10000 |
|
$0.1977 / $0.2566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy