Part Details for ABLS-18.432MHZ-D2-T by Abracon Corporation
Results Overview of ABLS-18.432MHZ-D2-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS-18.432MHZ-D2-T Information
ABLS-18.432MHZ-D2-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABLS-18.432MHZ-D2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABLS-18.432MHZ-D2-TTR-ND
|
DigiKey | CRYSTAL 18.432MHZ 18PF SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 | Buy Now |
DISTI #
ABLS-18.432MHZ-D2-T
|
Avnet Americas | Crystal, Standard, 18.432 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 20 ppm, ABLS - Tape and R... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.1092 | Buy Now |
DISTI #
815-ABLS18432MHZD2T
|
Mouser Electronics | Crystals Xtal HC-49/US SMD 4.5mm Height 18.432MHz Tol +/-20ppm Stab +/-50ppm -40°C ~ 85°C 18pF 40 Oh... more RoHS: Compliant | 0 |
|
$0.1250 / $0.2100 | Order Now |
DISTI #
74563349
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 18.432MHZ, -40C/85C, +/-20ppm | Abracon ABLS-18.432MHZ-D2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 | RFQ |
|
Future Electronics | ABLS Series 18.432 MHz ±20 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1050 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Crystal 18.432MHz 18pF SMD RoHS: Compliant | 0 |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
ABLS-18.432MHZ-D2-T
|
Avnet Abacus | Crystal Standard 18432 MHz SMD 115mm x 47mm x 42mm 50 ppm 18 pF 20 ppm ABLS - Tape and Reel (Alt: AB... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ABLS-18.432MHZ-D2-T
|
Avnet Abacus | 125MHZ 50ppm 25V 5 - Tape and Reel (Alt: ABLS-18.432MHZ-D2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |