Part Details for ABLS-16.384MHZ-D-3-Y-T by Abracon Corporation
Overview of ABLS-16.384MHZ-D-3-Y-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for ABLS-16.384MHZ-D-3-Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8897
|
Newark | Crystal 16.3840Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-16.384MHZ-D-3-Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 | Buy Now |
DISTI #
ABLS-16.384MHZ-D-3-Y-T-ND
|
DigiKey | CRYSTAL 16.3840MHZ 18PF SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1228 | Buy Now |
DISTI #
ABLS-16.384MHZ-D-3-Y-T
|
Avnet Americas | Crystal, 16.384 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 25 ppm, ABLS Series - Tape and Reel (Alt: ABLS-16.384MHZ-D-3-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0843 / $0.1170 | Buy Now |
DISTI #
815-ABLS16384MHZD3YT
|
Mouser Electronics | Crystals CRYSTAL 16.3840MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.1220 / $0.2200 | Order Now |
DISTI #
74563335
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 16.384MHZ, -40C/85C, +/-25ppm | Abracon ABLS-16.384MHz-D-3-Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0950 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.384MHZ (+/-) 25ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0823 / $0.1292 | Buy Now |
Part Details for ABLS-16.384MHZ-D-3-Y-T
ABLS-16.384MHZ-D-3-Y-T CAD Models
ABLS-16.384MHZ-D-3-Y-T Part Data Attributes:
|
ABLS-16.384MHZ-D-3-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-16.384MHZ-D-3-Y-T
Abracon Corporation
CRYSTAL 16.3840MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |