-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6588
|
Newark | Crystals 13.2256Mhz |Abracon ABLS-13.225625MHZ-A2Y-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 1295 |
|
$0.7590 | Buy Now |
DISTI #
2266-ABLS-13.225625MHZ-A2Y-T-ND
|
DigiKey | CRYSTAL 13.225625MHZ 18PF SMD Min Qty: 750 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1295 In Stock |
|
$0.1000 | Buy Now |
DISTI #
535-13434-1-ND
|
DigiKey | CRYSTAL 13.225625MHZ 18PF SMD Min Qty: 750 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLS-13.225625MHZ-A2Y-T
|
Avnet Americas | Crystal 13.225625MHz 20ppm 2-Pin Surface Mount T/R - Tape and Reel (Alt: ABLS-13.225625MHZ-A2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com |
1295 Partner Stock |
|
$0.0770 / $0.0910 | Buy Now | |
DISTI #
65702027
|
Verical | Crystal 13.225625MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R Min Qty: 881 Package Multiple: 1 | Americas - 1295 |
|
$0.0710 | Buy Now |
DISTI #
ABLS-13.225625MHZ-A2Y-T
|
Avnet Americas | Crystal 13.225625MHz 20ppm 2-Pin Surface Mount T/R - Tape and Reel (Alt: ABLS-13.225625MHZ-A2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics |
1295 Partner Stock |
|
$0.0770 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy