-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 13.0625MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7606
|
Newark | Crystal 13.0625Mhz 10Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-13.0625MHZ-10-R20-D-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
535-9697-1-ND
|
DigiKey | CRYSTAL 13.0625MHZ 10PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8194 / $1.2500 | Buy Now |
DISTI #
ABLS-13.0625MHZ-10
|
Avnet Americas | CRYSTAL, SMD, Low Profile, HC/49US (AT49), 13.0625MHz, T&R 1k - Tape and Reel (Alt: ABLS-13.0625MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6664 / $0.8470 | Buy Now |
DISTI #
815-ABLS13.06-1020DT
|
Mouser Electronics | Crystals CRYSTAL 13.0625MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.7240 / $0.8190 | Order Now |
DISTI #
74563290
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2mm, 13.0625MHZ, 10pF, 20 ohm | Abracon ABLS-13.0625MHZ-10-R20-D-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | Crystal - 13.0625MHZ (+/-) 50ppm - 10pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.6320 / $0.8090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-13.0625MHZ-10-R20-D-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-13.0625MHZ-10-R20-D-T
Abracon Corporation
CRYSTAL 13.0625MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.0625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |