-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1889
|
Newark | Crystal, 13Mhz, 18Pf, Hc-49Us, Frequency Nom:13Mhz, Crystal Case:Smd, 11.5Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS-13.000MHZ-B4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 148 |
|
$0.2050 / $0.3640 | Buy Now |
DISTI #
76R7466
|
Newark | Crystal 13.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-13.000MHZ-B4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1480 | Buy Now |
DISTI #
535-10220-1-ND
|
DigiKey | CRYSTAL 13.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1123 In Stock |
|
$0.1177 / $0.2500 | Buy Now |
DISTI #
815-ABLS-13.0M-T
|
Mouser Electronics | Crystals CRYSTAL 13.0000MHZ 18PF SMD RoHS: Compliant | 1551 |
|
$0.1140 / $0.2500 | Buy Now |
DISTI #
74563286
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2mm, 13.000MHZ, -20C/70C, +/-30pp | Abracon ABLS-13.000MHZ-B4-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 | RFQ |
|
Future Electronics | ABLS Series 13 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Crystal - 13.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.1486 / $0.2018 | Buy Now |
DISTI #
71287049
|
Verical | Crystal 13MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2338 | Americas - 5000 |
|
$0.1990 / $0.2623 | Buy Now |
DISTI #
ABLS-13.000MHZ-B4-T
|
Avnet Abacus | Crystal 13MHz 18pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ABLS-13.000MHZ-B4-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 13.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.1486 / $0.2018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy