Part Details for ABLS-12.1875MHZ-10-R20-D-T by Abracon Corporation
Overview of ABLS-12.1875MHZ-10-R20-D-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABLS-12.1875MHZ-10-R20-D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9696-1-ND
|
DigiKey | CRYSTAL 12.1875MHZ 10PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
343 In Stock |
|
$0.4444 / $0.6700 | Buy Now |
DISTI #
ABLS-12.1875MHZ-10
|
Avnet Americas | CRYSTAL, SMD, Low Profile, HC/49US (AT49), 12.1875MHz, T&R 1k - Tape and Reel (Alt: ABLS-12.1875MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABLS-12.1875MHZ-10
|
Avnet Americas | CRYSTAL, SMD, Low Profile, HC/49US (AT49), 12.1875MHz, T&R 1k - Tape and Reel (Alt: ABLS-12.1875MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ABLS-12.1875MHZ-10-R20-D-T
ABLS-12.1875MHZ-10-R20-D-T CAD Models
ABLS-12.1875MHZ-10-R20-D-T Part Data Attributes:
|
ABLS-12.1875MHZ-10-R20-D-T
Abracon Corporation
Buy Now
|
Compare Parts:
ABLS-12.1875MHZ-10-R20-D-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |