-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8872
|
Newark | Crystal 12.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-B-4-Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0960 | Buy Now |
DISTI #
87AK6577
|
Newark | Crystals Crystal 12.0000Mhz 18Pf Smd |Abracon ABLS-12.000MHZ-B-4-Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2590 | Buy Now |
DISTI #
535-14873-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 / $0.2500 | Buy Now |
DISTI #
01AH8872
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8872) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack |
1000 Partner Stock |
|
$0.3380 / $0.4470 | Buy Now |
DISTI #
ABLS-12.000MHZ-B-4
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-B-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
815-ABLS12000MHZB4YT
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.1640 / $0.2700 | Order Now |
DISTI #
V72:2272_23320385
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1929 Container: Cut Strips | Americas - 542 |
|
$0.0220 / $0.1081 | Buy Now |
DISTI #
74563270
|
RS | Crystal, HC/49US, SMD low profile, 11.5 x 4.7 x 4.2 mm, 12.000MHZ, +/-30ppm | Abracon ABLS-12.000MHz-B-4-Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.2390 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.0906 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
CRYSTAL 12.0000MHZ 18PF SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |